Vishay IRFD123 technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.37mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.8ns |
| Width | 6.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFD123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.