
The IRFD224PBF is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 630mA and a drain to source breakdown voltage of 250V. The device is packaged in a DIP package and is mounted through a hole. It is lead free and RoHS compliant.
Vishay IRFD224PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 630mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFD224PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
