N-Channel Silicon JFET, designed for high voltage applications. Features a 400V Drain-to-Source Voltage (Vdss) and a continuous drain current of 350mA. Offers a low Drain-to-Source On-Resistance (Rds On) of 3.6 Ohms. This through-hole mounted component is housed in a DIP package with a maximum power dissipation of 1W. Operating temperature range spans from -55°C to 150°C.
Vishay IRFD310 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 9.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.37mm |
| Input Capacitance | 170pF |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Width | 6.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFD310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.