Vishay IRFD9123 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 4V |
| Input Capacitance | 390pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 600mR |
| RoHS Compliant | No |
| Weight | 0.022575oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFD9123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
