
N-Channel Power MOSFET featuring 100V drain-source voltage and 17A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 77mΩ drain-source resistance. Designed for through-hole mounting in a TO-220-3 package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 48W. Key switching characteristics include an 11ns turn-on delay and a 43ns fall time.
Vishay IRFI540G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.7nF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFI540G to view detailed technical specifications.
No datasheet is available for this part.