
N-Channel Power MOSFET, 400V Drain-Source Voltage, 2.6A Continuous Drain Current, and 1.8 Ohm Drain-Source Resistance. Features 10ns turn-on delay, 30ns turn-off delay, and 13ns fall time. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 30W. Packaged in a TO-220-3 through-hole mount configuration.
Vishay IRFI720GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 410pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI720GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
