
N-Channel Power MOSFET, 400V Drain-Source Voltage, 3.7A Continuous Drain Current, and 1 Ohm Drain-Source On-Resistance. Features a TO-220-3 package for through-hole mounting, with a maximum power dissipation of 35W. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 10ns and fall time of 14ns. RoHS compliant and lead-free.
Vishay IRFI730GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI730GPBF to view detailed technical specifications.
No datasheet is available for this part.
