N-Channel Power Field-Effect Transistor, 400V Vdss, 5.4A Continuous Drain Current, 0.55 Ohm Rds On. Features 1.37nF input capacitance, 14ns turn-on delay, 24ns fall time, and 54ns turn-off delay. Operates within a -55°C to 150°C temperature range with a maximum power dissipation of 40W. Packaged in a TO-220AB, through-hole mount configuration.
Vishay IRFI740G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.37nF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFI740G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.