
N-Channel Power MOSFET with 400V Drain-Source Breakdown Voltage and 5.4A Continuous Drain Current. Features 0.55ohm maximum Drain-Source On-Resistance and 40W maximum power dissipation. Operates with a 4V threshold voltage and 20V gate-source voltage. Packaged in a TO-220AB through-hole mount, this silicon metal-oxide semiconductor FET is RoHS compliant.
Vishay IRFI740GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 550mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.37nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI740GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
