
N-Channel Power MOSFET, 500V Vdss, 2.1A continuous drain current, and 3 Ohm drain-source on-resistance. Features include an 8ns turn-on delay, 16ns fall time, and 33ns turn-off delay. This silicon Metal-oxide Semiconductor FET is housed in a TO-220AB package with through-hole mounting and operates from -55°C to 150°C. It offers 30W max power dissipation and is RoHS compliant.
Vishay IRFI820GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 360pF |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI820GPBF to view detailed technical specifications.
No datasheet is available for this part.
