Vishay IRFI9520N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Rds On Max | 480mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFI9520N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
