
P-channel power MOSFET featuring 100V drain-source breakdown voltage and 7.7A continuous drain current. Offers a low 300mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, with a maximum power dissipation of 42W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 12ns and fall time of 39ns.
Vishay IRFI9530GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | -7.7A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 300mR |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 860pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -100V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI9530GPBF to view detailed technical specifications.
No datasheet is available for this part.