
P-channel MOSFET with 100V drain-source voltage and 11A continuous drain current. Features 200mΩ drain-source on-resistance and 48W maximum power dissipation. Operates from -55°C to 175°C with a gate-source voltage of 20V. Packaged in a TO-220-3 through-hole mount.
Vishay IRFI9540G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 200MR |
| Fall Time | 86ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFI9540G to view detailed technical specifications.
No datasheet is available for this part.
