
P-channel power MOSFET with a 2A continuous drain current and -200V drain-to-source breakdown voltage. Features 3 Ohm drain-to-source resistance and 15ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 27W. Packaged in a TO-220-3 through-hole mount.
Vishay IRFI9610GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -1.9A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | -200V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -200V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFI9610GPBF to view detailed technical specifications.
No datasheet is available for this part.
