
P-channel MOSFET with 60V drain-source voltage and 8.5A continuous drain current. Features 0.28ohm drain-source resistance and 37W maximum power dissipation. Operates from -55°C to 175°C, with a 20V gate-source voltage rating. Packaged in a TO-220-3 through-hole mount.
Vishay IRFI9Z24G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 570pF |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFI9Z24G to view detailed technical specifications.
No datasheet is available for this part.
