
P-channel MOSFET, 60V drain-source voltage, 12A continuous drain current, and 0.14-ohm drain-source resistance. Features a TO-220-3 package for through-hole mounting, with a maximum power dissipation of 42W and an operating temperature range of -55°C to 175°C. Includes a 1.1nF input capacitance and fast switching times with turn-on delay of 18ns and fall time of 58ns.
Vishay IRFI9Z34G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFI9Z34G to view detailed technical specifications.
No datasheet is available for this part.
