
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 6.6A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 520mΩ drain-source on-resistance and a maximum power dissipation of 60W. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 14ns turn-on delay and 28ns fall time.
Vishay IRFIB7N50APBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | 6.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 520MR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.8mm |
| Input Capacitance | 1.423nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 520mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 500V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFIB7N50APBF to view detailed technical specifications.
No datasheet is available for this part.
