
N-Channel Power MOSFET, 600V Drain-Source Voltage, 1.7A Continuous Drain Current, 4.4 Ohm Drain-Source Resistance. Features 25ns fall time, 30ns turn-off delay, and 10ns turn-on delay. Operates from -55°C to 150°C with 30W maximum power dissipation. Through-hole mounting in a TO-220-3 package. RoHS compliant.
Vishay IRFIBC20GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 4.4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFIBC20GPBF to view detailed technical specifications.
No datasheet is available for this part.