
N-Channel Power MOSFET, 600V Drain-Source Voltage, 3.5A Continuous Drain Current, 1.2 Ohm Drain-Source Resistance. Features a TO-220-3 through-hole package, 13ns turn-on delay, 55ns turn-off delay, and 20ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 40W. Includes 1.3nF input capacitance and 20V gate-source voltage rating.
Vishay IRFIBC40G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFIBC40G to view detailed technical specifications.
No datasheet is available for this part.