N-Channel Power MOSFET, 800V Vdss, 2.1A continuous drain current, and 3 Ohm Rds On. This silicon Metal-oxide Semiconductor FET features a TO-220AB package with through-hole mounting. Key electrical characteristics include a 12ns turn-on delay, 30ns fall time, and 82ns turn-off delay, with an input capacitance of 1.3nF. Maximum power dissipation is 35W, operating temperature range is -55°C to 150°C.
Vishay IRFIBE30G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.1A |
| Current Rating | 2.1A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 82ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 800V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFIBE30G to view detailed technical specifications.
No datasheet is available for this part.