
N-Channel Power MOSFET, 800V Vdss, 2.1A continuous drain current, and 3 Ohm drain-source on-resistance. This silicon metal-oxide semiconductor FET features a TO-220AB package for through-hole mounting. Key specifications include a 1.3nF input capacitance, 35W max power dissipation, and operating temperatures from -55°C to 150°C. It is RoHS compliant with a 4V threshold voltage and fast switching times, including a 12ns turn-on delay.
Vishay IRFIBE30GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 82ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFIBE30GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
