N-Channel Power MOSFET, 900V Vdss, 1.2A continuous drain current, and 8 Ohm Rds On. This silicon, metal-oxide semiconductor FET features a TO-220AB package with 3 pins for through-hole mounting. Key electrical characteristics include 8ns turn-on delay, 32ns fall time, and 56ns turn-off delay, with an input capacitance of 490pF. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 30W.
Vishay IRFIBF20G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFIBF20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.