
N-Channel Power MOSFET, 60V Drain-Source Voltage, 30A Continuous Drain Current, and 28mΩ Rds On. This silicon Metal-Oxide Semiconductor FET features a TO-220AB package for through-hole mounting. Key electrical characteristics include a 4V nominal gate-source voltage and a 4V threshold voltage. Operating temperature range spans -55°C to 175°C with a maximum power dissipation of 48W. RoHS compliant and lead-free.
Vishay IRFIZ44GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 86ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFIZ44GPBF to view detailed technical specifications.
No datasheet is available for this part.
