Vishay IRFL210 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 960mA |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 140pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFL210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.