N-Channel JFET, SOT-223 package, featuring 200V Drain-to-Source Voltage (Vdss) and 960mA Continuous Drain Current (ID). This surface mount transistor offers a low Drain-to-Source Resistance (Rds On Max) of 1.5 Ohms. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3.1W. Key switching characteristics include a 8.2ns turn-on delay and 8.9ns fall time.
Vishay IRFL210TR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 960mA |
| Current Rating | 960mA |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 140pF |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 200V |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFL210TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.