
N-Channel JFET, designed for small signal applications. Features a 200V drain-source voltage (Vdss) and a continuous drain current (ID) of 960mA. Offers a low drain-source on-resistance (Rds On) of 1.5 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. Packaged in a SOT-223 surface-mount format, this RoHS compliant component is supplied on tape and reel.
Vishay IRFL210TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 960mA |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFL210TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.