
P-channel JFET for surface mount applications. Features 1.1A continuous drain current and 100V drain-to-source breakdown voltage. Offers a low drain-source on-resistance of 1.2 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W. Packaged in a SOT-223 (TO-261AA) compliant package.
Vishay IRFL9110PBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.45mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFL9110PBF to view detailed technical specifications.
No datasheet is available for this part.
