
N-Channel Power MOSFET, 100V Drain-Source Voltage, 31A Continuous Drain Current, and 77mΩ Max Drain-Source On-Resistance. This silicon Metal-Oxide Semiconductor FET features a TO-247-3 package for through-hole mounting, with a maximum power dissipation of 180W and an operating temperature range of -55°C to 175°C. Key switching characteristics include a 11ns turn-on delay and 43ns fall time, with an input capacitance of 1.7nF. RoHS compliant and lead-free.
Vishay IRFP140PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 77mR |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP140PBF to view detailed technical specifications.
No datasheet is available for this part.
