
N-channel power MOSFET featuring 600V drain-source voltage and 21A continuous drain current. Offers low 320mΩ drain-source resistance and 330W maximum power dissipation. Designed for through-hole mounting in a TO-247-3 package, this silicon metal-oxide semiconductor FET operates from -55°C to 150°C. Key switching characteristics include a 20ns turn-on delay and 10ns fall time. ROHS compliant.
Vishay IRFP21N60LPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 20ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP21N60LPBF to view detailed technical specifications.
No datasheet is available for this part.