The IRFP264N is a N-CHANNEL MOSFET with a continuous drain current of 44A and a drain to source voltage of 250V. It has a drain to source resistance of 60mR and a gate to source voltage of 20V. The device is packaged in a TO-247-3 flange mount package and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Vishay IRFP264N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 17ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFP264N to view detailed technical specifications.
No datasheet is available for this part.