
N-Channel Power MOSFET, TO-247 package, featuring 250V drain-source voltage and 44A continuous drain current. Offers low 60mΩ drain-source on-resistance and 380W maximum power dissipation. Operates across a wide temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 17ns and fall time of 53ns. Through-hole mounting design.
Vishay IRFP264NPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 3.86nF |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 60mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 17ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP264NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
