N-Channel Power MOSFET, 500V Vdss, 31A continuous drain current, and 180mΩ Rds On. Features a TO-247 package for through-hole mounting, with a maximum power dissipation of 460W. Operates from -55°C to 150°C, with a nominal gate-source voltage of 5V and a threshold voltage of 5V. Includes fast switching characteristics with turn-on delay of 28ns and fall time of 53ns. RoHS compliant.
Vishay IRFP31N50LPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 180mR |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 28ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP31N50LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.