
N-Channel Power MOSFET, TO-247 package, featuring 400V drain-source voltage and 16A continuous drain current. Offers a low 0.3ohm drain-source resistance (Rds On Max) and 14ns turn-on delay. Operates with a nominal gate-source voltage of 4V and a maximum of 30V. Maximum power dissipation is 190W, with operating temperatures from -55°C to 150°C.
Vishay IRFP350LC technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 2.2nF |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 14ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFP350LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
