Vishay IRFP354 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 450V |
| Input Capacitance | 2.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Rds On Max | 350mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFP354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.