
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 14A continuous drain current. This through-hole component offers a maximum power dissipation of 190W and a low drain-source on-resistance of 400mR. Operating temperature range spans from -55°C to 150°C, with a 20V gate-source voltage rating. Packaged in a TO-247-3 case, it includes fast switching characteristics with turn-on delay time of 17ns and fall time of 44ns.
Vishay IRFP450PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 400mR |
| Dual Supply Voltage | 500V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Lead Pitch | 5.45mm |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 500V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP450PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
