
N-Channel Power MOSFET, 500V Drain-Source Voltage (Vdss) and 20A Continuous Drain Current (ID). Features 0.27ohm maximum Drain-Source On-Resistance (Rds On) and 280W maximum power dissipation. Operates with a 4V nominal Gate-Source Voltage (Vgs) and a 30V maximum Gate-Source Voltage. Packaged in a TO-247-3 through-hole mount with a maximum operating temperature of 150°C.
Vishay IRFP460LC technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Current | 20A |
| Current Rating | 20A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 3.6nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 270mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFP460LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
