
N-Channel Power MOSFET, 500V Drain-Source Voltage, 20A Continuous Drain Current, and 270mΩ Max Drain-Source On-Resistance. This silicon Metal-Oxide-Semiconductor FET features a TO-247-3 package for through-hole mounting, with a maximum power dissipation of 280W and an operating temperature range of -55°C to 150°C. Key switching characteristics include a 43ns fall time, 40ns turn-off delay, and 18ns turn-on delay. RoHS compliant and lead-free.
Vishay IRFP460LCPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Current | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 280W |
| Rds On Max | 270mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP460LCPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
