
N-Channel Power MOSFET, 500V Drain-Source Voltage, 20A Continuous Drain Current, and 0.24ohm Drain-Source Resistance. Features a TO-247-3 package for through-hole mounting, 280W maximum power dissipation, and a threshold voltage of 5V. Operates from -55°C to 150°C with fast switching speeds, including a 23ns turn-on delay and 33ns fall time. This silicon Metal-oxide Semiconductor FET is RoHS compliant.
Vishay IRFP460NPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 3.54nF |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 240mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 23ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP460NPBF to view detailed technical specifications.
No datasheet is available for this part.
