
P-channel power MOSFET featuring 200V drain-source voltage and 12A continuous drain current. Offers 500mΩ drain-to-source resistance and 150W maximum power dissipation. This silicon metal-oxide semiconductor FET utilizes a TO-247 package for through-hole mounting. Key switching parameters include 14ns turn-on delay and 38ns fall time, with input capacitance at 1.2nF. Operates across a temperature range of -55°C to 150°C.
Vishay IRFP9240 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFP9240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
