
N-Channel Power MOSFET, 600V Drain-Source Voltage, 6.8A Continuous Drain Current, and 1.2Ω Max Drain-Source On-Resistance. Features include a 150W Max Power Dissipation, 1.3nF Input Capacitance, and fast switching times with a 13ns Turn-On Delay and 55ns Turn-Off Delay. Packaged in a TO-247AC through-hole mount, this silicon Metal-oxide Semiconductor FET operates from -55°C to 150°C and is RoHS compliant.
Vishay IRFPC40PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFPC40PBF to view detailed technical specifications.
No datasheet is available for this part.
