Vishay IRFPC48 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 8.9A |
| Current Rating | 8.9A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.8nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Rds On Max | 820mR |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFPC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.