
N-Channel Power MOSFET, 600V Vds, 11A Continuous Drain Current, 0.58 Ohm Rds On. Features 15ns turn-on delay and 29ns fall time, with 2.1nF input capacitance. Operates from -55°C to 150°C with 180W power dissipation. Packaged in a TO-247-3 through-hole mount, RoHS compliant.
Vishay IRFPC50APBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 580mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 580mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.7mm |
| Input Capacitance | 2.1nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Rds On Max | 580mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFPC50APBF to view detailed technical specifications.
No datasheet is available for this part.