Vishay IRFPS29N60L technical specifications.
| Package/Case | TO-274-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 34ns |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFPS29N60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.