
The IRFPS35N50LPBF is a TO-247-3 packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 450W and a continuous drain current of 34A. The device features a drain to source resistance of 145mR and a gate to source voltage of 30V. It is not RoHS compliant and is packaged in a rail/Tube with 25 devices per package.
Vishay IRFPS35N50LPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Resistance | 145mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.8mm |
| Input Capacitance | 5.58nF |
| Length | 16.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 145mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 24ns |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFPS35N50LPBF to view detailed technical specifications.
No datasheet is available for this part.
