
N-Channel Power MOSFET featuring 500V Drain-Source Voltage (Vdss) and 36A Continuous Drain Current (ID). This silicon, metal-oxide semiconductor FET offers a low 130mΩ Drain-Source On Resistance (Rds On Max) and a maximum power dissipation of 446W. Designed for through-hole mounting in a SUPER-247 package, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with turn-on delay at 23ns and fall time at 80ns. RoHS compliant.
Vishay IRFPS37N50APBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 130mR |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.8mm |
| Input Capacitance | 5.579nF |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 446W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 446W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 23ns |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFPS37N50APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
