
N-Channel Power MOSFET, 600V Vdss, 40A Continuous Drain Current, and 130mΩ Rds On. Features include a 570W Max Power Dissipation, 7.97nF Input Capacitance, and fast switching times with 47ns Turn-On Delay and 60ns Fall Time. This silicon Metal-oxide Semiconductor FET is housed in a TO-247-3 package for through-hole mounting and is RoHS compliant. Operating temperature range is -55°C to 150°C.
Vishay IRFPS40N60KPBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 130MR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.8mm |
| Input Capacitance | 7.97nF |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 570W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 47ns |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFPS40N60KPBF to view detailed technical specifications.
No datasheet is available for this part.
