
This N-channel MOSFET has a maximum operating temperature of -55°C to 175°C and a maximum power dissipation of 25W. It features a continuous drain current of 8.2A and a drain to source resistance of 200mR. The device is packaged in a TO-252-3 package and is lead free and RoHS compliant.
Vishay IRFR010PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR010PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
