Vishay IRFR010TRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR010TRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.