
The IRFR020TRLPBF is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 60V and a continuous drain current of 14A. The device is packaged in a DPAK case and is RoHS compliant. The MOSFET has a power dissipation of 2.5W and a gate to source voltage of 20V.
Vishay IRFR020TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFR020TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.