N-Channel Power MOSFET, 60V Vds, 14A Continuous Drain Current (ID), and 0.1Ω Rds On. This silicon Metal-oxide Semiconductor FET features a TO-252AA (DPAK-3) surface mount package. Key electrical characteristics include a 20V Gate to Source Voltage (Vgs), 640pF input capacitance, and a maximum power dissipation of 42W. Operating temperature range is -55°C to 150°C.
Vishay IRFR024 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 640pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFR024 to view detailed technical specifications.
No datasheet is available for this part.